INA250A2PWR, TSSOP-16 Current-Sensing Amplifiers

INA250A2PWR, TSSOP-16 Current-Sensing Amplifiers
Изображения служат только для ознакомления,
см. техническую документацию
970 руб.
от 10 шт.760 руб.
Добавить в корзину 1 шт. на сумму 970 руб.
Номенклатурный номер: 8017658671
Артикул: INA250A2PWR
Бренд: Texas Instruments

Описание

INA250/INA250-Q1 Zero-Drift Current-Shunt Monitor
Texas Instruments INA250/INA250-Q1 Bi-Directional Zero-Drift Current-Shunt Monitor is a voltage-output, current-sensing amplifier that integrates an internal shunt resistor. This enables high-accuracy current measurements at common-mode voltages that can vary from 0V to 36V, independent of the supply voltage. Texas Instruments INA250/INA250-Q1 device is a bidirectional, low- or high-side current-shunt monitor. It allows an external reference to be used to measure the current flowing in both directions through the internal current-sensing resistor sensor. The integration of the precision current-sensing resistor provides calibration equivalent measurement accuracy with ultra-low temperature drift performance. It also ensures an optimized Kelvin layout for the sensing resistor is always obtained. The INA250-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Accuracy: 0.3%
Bandwidth: 50 kHz
Brand: Texas Instruments
Development Kit: INA250EVM
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Bi-directional, Integrated Shunt, Low-side Capable
Input Voltage Range: 2.7 V to 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 350 uA
Package/Case: TSSOP-16
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current Monitors
Sensing Method: High or Low Side
Series: INA250
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2.7 V
Вес, г 0.173

Техническая документация

Чертеж
pdf, 142 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем