MSP430FR5964IZVWR, 256KB -40°C~+85°C MSP430 16MHz FLASH 12bIt 68 NFBGA-87 MIcrocontroller UnIts (MCUs/MPUs/SOCs)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 770 руб.
Добавить в корзину 1 шт.
на сумму 2 770 руб.
Описание
MCU 16-bit ARM Cortex M0+ RISC 256KB FRAM 3.3V 87-Pin NFBGA T/R
Технические параметры
ADC Channels | 20 |
ADC Resolution (bit) | 12 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
Device Core | ARM Cortex M0+ |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | MSP430 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/UART |
Lead Shape | Ball |
Maximum Clock Rate (MHz) | 16 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 7 |
Number of ADCs | Single |
Number of I/Os | 68 |
Packaging | Tape and Reel |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 87 |
Pin Count | 87 |
PPAP | No |
Program Memory Size | 256KB |
Program Memory Type | FRAM |
Programmability | Yes |
RAM Size | 8KB |
Real Time Clock | Yes |
SPI | 2 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 1 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
ADC Resolution: | 12 bit |
Brand: | Texas Instruments |
Data Bus Width: | 16 bit |
Data RAM Size: | 8 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: | 1000 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 20 Channel |
Number of I/Os: | 68 I/O |
Package / Case: | NFBGA-87 |
Packaging: | Reel, Cut Tape |
Processor Series: | MSP430 |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 256 kB |
Program Memory Type: | FRAM |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Watchdog Timers: | No Watchdog Timer |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем