OPA2187IDGKR, IC: operational amplifier; 550kHz; Ch: 2; VSSOP8; reel,tape
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
880 руб.
от 10 шт. —
690 руб.
от 30 шт. —
599 руб.
от 100 шт. —
514.05 руб.
Добавить в корзину 1 шт.
на сумму 880 руб.
Описание
OPAx187 Zero-Drift Operational Amplifiers
Texas Instruments OPAx187 Zero-Drift Operational Amplifiers use auto-zeroing techniques to simultaneously provide low-offset voltage (1µV) and near-zero drift over time and temperature. These miniature, high-precision, low quiescent current amplifiers offer high input impedance and rail-to-rail output swing within 5mV of the rails into high-impedance loads. The input common-mode range includes the negative rail. Either single or dual supplies can be used in the range of 4.5V to 36V (±2.25V to ±18V). The single version of the Texas Instruments OPAx187 is available in Microsize 8-pin VSSOP, 5-pin SOT-23, and 8-pin SOIC packages. The dual version is offered in 8-pin VSON, 8-pin VSSOP, and 8-pin SOIC packages. The quad version is offered in 14-pin SO and 14-pin TSSOP packages.
Texas Instruments OPAx187 Zero-Drift Operational Amplifiers use auto-zeroing techniques to simultaneously provide low-offset voltage (1µV) and near-zero drift over time and temperature. These miniature, high-precision, low quiescent current amplifiers offer high input impedance and rail-to-rail output swing within 5mV of the rails into high-impedance loads. The input common-mode range includes the negative rail. Either single or dual supplies can be used in the range of 4.5V to 36V (±2.25V to ±18V). The single version of the Texas Instruments OPAx187 is available in Microsize 8-pin VSSOP, 5-pin SOT-23, and 8-pin SOIC packages. The dual version is offered in 8-pin VSON, 8-pin VSSOP, and 8-pin SOIC packages. The quad version is offered in 14-pin SO and 14-pin TSSOP packages.
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 0.001(Typ) |
Lead Shape | Gull-wing |
Manufacturer Type | Zero Drift Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.00035@36V |
Maximum Input Offset Current (uA) | 0.0005@36V |
Maximum Input Offset Voltage (mV) | 0.01@36V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 0.29@±18V |
Maximum Single Supply Voltage (V) | 36 |
Minimum CMRR (dB) | 126 |
Minimum CMRR Range (dB) | >=115 |
Minimum Dual Supply Voltage (V) | ±2.25 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 160(Typ) |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Type | Auto Zero Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 0.55 |
Typical Input Bias Current (uA) | 0.0001@36V |
Typical Input Noise Voltage Density (nV/rtHz) | 20@36V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.16@36V |
Typical Output Current (mA) | 20 |
Typical Output Resistance (Ohm) | 1400 |
Typical Settling Time (ns) | 48000 |
Typical Slew Rate (V/us) | 0.2@36V |
Typical Voltage Gain (dB) | 160 |
Amplifier Type: | Precision Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 140 dB |
en - Input Voltage Noise Density: | 20 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Features: | EMI Hardened, Zero Drift |
GBP - Gain Bandwidth Product: | 550 kHz |
Ib - Input Bias Current: | 350 pA |
In - Input Noise Current Density: | 160 fA/sqrt Hz |
Input Type: | Rail-to-Rail |
Ios - Input Offset Current: | 5 nA |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-2.25 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 100 uA |
Output Current per Channel: | 30 mA |
Output Type: | Rail-to-Rail |
Package / Case: | VSSOP-8 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | OPAx187 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 200 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 4.5 V |
THD plus Noise: | 0.035% |
Vos - Input Offset Voltage: | 10 uV |
Вес, г | 0.1 |
Техническая документация
Чертеж
pdf, 92 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Похожие товары