TMP432ADGSR, MSOP-10 Temperature Sensors

TMP432ADGSR, MSOP-10 Temperature Sensors
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 10 шт.330 руб.
от 30 шт.279 руб.
от 100 шт.221.88 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Номенклатурный номер: 8017659014
Артикул: TMP432ADGSR
Бренд: Texas Instruments

Описание

TMP431 / TMP432 Remote Temperature Sensor

Texas Instruments TMP431 and TMP432 are remote temperature sensor monitors with a built-in local temperature sensor. TI TMP431 and TMP432 temperature sensors provide remote accuracy of ±1°C for multiple IC manufacturers with no calibration needed. The two-wire serial interface accepts SMBus write byte, read byte, send byte, and receive byte commands to program the alarm thresholds and to read temperature data. Texas Instruments TMPS431 and TMP432 temperature sensors include beta compensation (correction), series resistance cancellation, programmable non-ideality factor, programmable threshold limits, minimum and maximum temperature monitors, and wide remote temperature measurement range (up to +150 C).

Технические параметры

Accuracy: +/-1 C
Brand: Texas Instruments
Configuration: Local, Remote
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 35 uA
Output Current: 6 mA
Output Type: Digital
Package / Case: MSOP-10
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 12 bit
Series: TMP432
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Temperature Sensor
Вес, г 0.04