TMP75CIDGKT, VSSOP-8 Temperature Sensors
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
от 10 шт. —
320 руб.
от 30 шт. —
276 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Описание
Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin VSSOP T/R
Технические параметры
Accuracy | ±1°C |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | Serial(2-Wire, SMbus) |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (uA) | 85 |
Minimum Operating Supply Voltage (V) | 1.4 |
Minimum Operating Temperature (°C) | -55 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Output Type | Digital |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Resolution (bit) | 12 |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Typical Operating Supply Voltage (V) | 1.8 |
Accuracy: | +/-1 C |
Brand: | Texas Instruments |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | 2-Wire, I2C, SMBus |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 95 uA |
Output Type: | Digital |
Package / Case: | VSSOP-8 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Resolution: | 12 bit |
Series: | TMP75C |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.4 V |
Type: | Temperature Sensor |
Вес, г | 2.11 |
Техническая документация
tmp75c
pdf, 1031 КБ