LM5021-1QDGKRQ1, VSSOP-8-0.65mm AC-DC Controllers & Regulators

LM5021-1QDGKRQ1, VSSOP-8-0.65mm AC-DC Controllers & Regulators
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
от 10 шт.370 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Номенклатурный номер: 8017659129
Артикул: LM5021-1QDGKRQ1
Бренд: Texas Instruments

Описание

Automotive 30V, 1MHz current mode PWM controller 8-VSSOP -40 to 125

Технические параметры

Brand: Texas Instruments
Duty Cycle - Max: 85%
Factory Pack Quantity: Factory Pack Quantity: 3500
Input / Supply Voltage - Max: 30 V
Input / Supply Voltage - Min: 8 V
Isolation: Isolated
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 2.5 mA
Output Current: 1.45 A
Output Voltage: 8 V, 24 V
Package / Case: VSSOP-8
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Product: PWM Controllers
Qualification: AEC-Q100
Series: LM5021-Q1
Subcategory: PMIC-Power Management ICs
Switching Frequency: 165 kHz
Type: Current Mode
Brand Texas Instruments
Duty Cycle - Max 85%
Factory Pack Quantity 3500
Input / Supply Voltage - Max 30 V
Input / Supply Voltage - Min 8 V
Isolation Isolated
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 2.5 mA
Operating Temperature Range -40 C to+125 C
Output Current 1.45 A
Output Voltage 8 V, 24 V
Package / Case VSSOP-8
Packaging Reel
Product PWM Controller
Product Category AC/DC Converters
Qualification AEC-Q100
RoHS Details
Series LM5021-Q1
Switching Frequency 165 kHz
Type Current Mode PWM Controller
Unit Weight 0.001058 oz
Вес, г 0.03

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем