TAS5611APHDR, HTQFP-64(14x14) Audio Power OpAmps

TAS5611APHDR, HTQFP-64(14x14) Audio Power OpAmps
Изображения служат только для ознакомления,
см. техническую документацию
2 210 руб.
от 10 шт.2 000 руб.
от 30 шт.1 900 руб.
Добавить в корзину 1 шт. на сумму 2 210 руб.
Номенклатурный номер: 8017659256
Артикул: TAS5611APHDR
Бренд: Texas Instruments

Описание

TAS561 PurePath HD Amplifiers
Texas Instruments TAS5611, TAS5612, TAS5613, and TAS5614 are high-performance Class D amplifiers featuring PurePath™ HD enabled integrated feedback. The TI TAS5611 and TAS5612 can drive up to 125W stereo into 4 to 8Ω speakers from a single 32.5V supply. The TAS5611 amplifier features an analog input while the TAS5612 features digital input. The TI TAS5613 amplifier features analog input and can drive up to 150W stereo into 4Ω speakers from a single 36V supply. The Texas Instruments TAS5614 features digital input and can drive up to 150W stereo into 4 to 8Ω speakers from a single 36V supply.

Технические параметры

Audio - Load Impedance: 2 Ohms, 4 Ohms
Brand: Texas Instruments
Class: Class-D
Description/Function: HD analog-input power stage
Factory Pack Quantity: Factory Pack Quantity: 1000
GBP - Gain Bandwidth Product: 80 kHz
Input Type: Analog
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 20 mA
Output Power: 125 W, 250 W
Package / Case: HTQFP-64
Pd - Power Dissipation: 1.3 W
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: TAS5611A
Subcategory: Audio ICs
Supply Current - Max: 20 mA
Supply Voltage - Max: 34.1 V
Supply Voltage - Min: 16 V
THD plus Noise: 0.03%
Type: 1-Channel Mono or 2-Channel Stereo
Вес, г 0.53

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем