TPS2064CDGNR-2, MSOP-8 Power Distribution Switches
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
DIST Dual 5.5V 2.29A 8-Pin HVSSOP EP T/R
Технические параметры
Brand: | Texas Instruments |
Current Limit: | 2.29 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Off Time - Max: | 3.25 ms |
On Resistance - Max: | 95 mOhms |
On Time - Max: | 2.4 ms |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Output Current: | 1.5 A |
Package / Case: | MSOP-PowerPad-8 |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | USB Power Switches |
Series: | TPS2064C-2 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | USB Switch |
Automotive | No |
Current Limit (A) | 2.29 |
ECCN (US) | EAR99 |
Enable Logic | Active High |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Minimum Input Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Output Current (A) | 1.5(Max) |
Mounting | Surface Mount |
Number of Outputs | 2 |
Number of Switches | 2 |
Operating Supply Voltage Range (V) | 4.5 to 5.5 |
Output Voltage Range (V) | -0.3 to 6 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | HVSSOP EP |
Supply Current (mA) | 0.1 |
Switch On Resistance (mOhm) | 70 |
Type | USB Power Distribution Switch |
Typical Fall Time (us) | 470 |
Typical Rise Time (us) | 820 |
Typical Turn-Off Delay Time (us) | 2600 |
Typical Turn-On Delay Time (us) | 1900 |
Typical UVLO Threshold (V) | 4(Max) |
Вес, г | 0.02 |
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем