TRS3232ECDR, IC: interface; receiver,line driver; RS232; 250kbps; SOIC16

TRS3232ECDR, IC: interface; receiver,line driver; RS232; 250kbps; SOIC16
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8017659290
Артикул: TRS3232ECDR
Бренд: Texas Instruments

Описание

TRS3232E Multichannel RS-232 Line Driver/Receiver

Texas Instruments TRS3232E Multichannel RS-232 Line Driver/Receiver consists of two line drivers, two-line receivers, and a dual charge-pump circuit with ±15kV IEC ESD protection pin to pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3V to 5.5V supply. The Texas Instruments TRS3232E operates at data signaling rates up to 250kbps and a maximum of 30V/µs driver output slew rate.

Технические параметры

Brand: Texas Instruments
Data Rate: 250 kb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V, 5 V
Output Current: 35 mA
Package / Case: SOIC-Narrow-16
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Propagation Delay Time: 300 ns
Series: TRS3232E
Shutdown: Without Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Вес, г 0.5

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем