SN74HCS365QPWRQ1, TSSOP-16 Buffer/Driver/Transceiver

SN74HCS365QPWRQ1, TSSOP-16 Buffer/Driver/Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.130 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8017659315
Артикул: SN74HCS365QPWRQ1
Бренд: Texas Instruments

Описание

SN74HCS365/SN74HCS365-Q1 Hex Buffers/ Line Drivers

Texas Instruments SN74HCS365/SN74HCS365-Q1 Hex Buffers & Line Drivers contains six independent buffers with Schmitt-trigger inputs and 3-state outputs. All channels are placed into the high-impedance mode when either of the output enable (OE) pins are set to the high state. The Texas Instruments SN74HCS365-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
High Level Output Current: -7.8 mA
Logic Family: HCS
Low Level Output Current: 7.8 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 6 Channel
Number of Input Lines: 6 Input
Number of Output Lines: 6 Output
Operating Supply Current: 2 uA
Output Type: 3-State
Package/Case: TSSOP-16
Polarity: Non-Inverting
Product Category: Buffers и Line Drivers
Product Type: Buffers и Line Drivers
Propagation Delay Time: 5 ns at 4.5 V
Quiescent Current: 100 nA
Series: SN74HCS365-Q1
Subcategory: Logic ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Вес, г 0.48

Техническая документация

Datasheet
pdf, 1968 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем