TPS65988DKRSHR, VQFN-56-EP(7x7) Power Management Specialized - PMIC

TPS65988DKRSHR, VQFN-56-EP(7x7) Power Management Specialized - PMIC
Изображения служат только для ознакомления,
см. техническую документацию
1 450 руб.
Добавить в корзину 1 шт. на сумму 1 450 руб.
Номенклатурный номер: 8017659326
Артикул: TPS65988DKRSHR
Бренд: Texas Instruments

Описание

TPS65988DK USB Type-C® & USB PD Controller

Texas Instruments TPS65988DK USB Type-C® & USB PD Controller is a stand-alone USB Type-C and Power Delivery (PD) controller providing cable plug and orientation detection for two USB Type-C connectors. Upon cable detection, the TPS65988DK communicates on the CC wire using the USB PD protocol. When cable detection and USB PD negotiation are complete, the Texas Instruments TPS65988DK enables the appropriate power path and configures alternate mode settings for external multiplexers.

Технические параметры

Brand: Texas Instruments
Data Rate: 300 kb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: GPIO, I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -10 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Ports: 2 Port
Operating Supply Current: 8 mA
Operating Supply Voltage: 3.3 V
Package / Case: QFN-56
Packaging: Reel, Cut Tape
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Series: TPS65988DK
Speed: Super Speed(SS)
Standard: USB-C PD
Subcategory: Interface ICs
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.135 V
Type: PD Controller
Вес, г 0.2

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем