SN74HCS365PWR, TSSOP-16 Buffer/Driver/Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
65 руб.
Кратность заказа 5 шт.
от 50 шт. —
50 руб.
от 150 шт. —
46 руб.
от 500 шт. —
40.45 руб.
Добавить в корзину 5 шт.
на сумму 325 руб.
Описание
SN74HCS365/SN74HCS365-Q1 Hex Buffers/ Line Drivers
Texas Instruments SN74HCS365/SN74HCS365-Q1 Hex Buffers & Line Drivers contains six independent buffers with Schmitt-trigger inputs and 3-state outputs. All channels are placed into the high-impedance mode when either of the output enable (OE) pins are set to the high state. The Texas Instruments SN74HCS365-Q1 devices are AEC-Q100 qualified for automotive applications.
Texas Instruments SN74HCS365/SN74HCS365-Q1 Hex Buffers & Line Drivers contains six independent buffers with Schmitt-trigger inputs and 3-state outputs. All channels are placed into the high-impedance mode when either of the output enable (OE) pins are set to the high state. The Texas Instruments SN74HCS365-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
High Level Output Current: | -7.8 mA |
Low Level Output Current: | 7.8 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 6 Channel |
Number of Input Lines: | 6 Input |
Number of Output Lines: | 6 Output |
Operating Supply Current: | 2 uA |
Output Type: | 3-State |
Package / Case: | TSSOP-16 |
Packaging: | Reel, Cut Tape |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 4 ns, 5 ns, 10 ns |
Quiescent Current: | 100 nA |
Series: | SN74HCS365 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Вес, г | 0.31 |
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем