INA168QPWRQ1, TSSOP-8 Current-Sensing Amplifiers

INA168QPWRQ1, TSSOP-8 Current-Sensing Amplifiers
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 10 шт.430 руб.
от 30 шт.377 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Номенклатурный номер: 8017659419
Артикул: INA168QPWRQ1
Бренд: Texas Instruments

Описание

INA138/168 High-Side Current Shunt Monitors
Texas Instruments INA138/168 High-Side Current Shunt Monitors are high-side, unipolar, current shunt monitors. Each comes with wide input common-mode voltage range, low quiescent current, and tiny SOT-23 packaging that enables use in a variety of applications. Input common-mode and power-supply voltages are independent and can range from 2.7V to 36V for the INA138 and 2.7V to 60V for the INA168. Quiescent current is only 25µA, which permits connecting the power supply to either side of the current measurement shunt with minimal error. The device converts a differential input voltage to a current output. This current is converted back to a voltage with an external load resistor that sets any gain from 1 to over 100. Although designed for current shunt measurement, the circuit invites creative applications in measurement and level shifting.

Технические параметры

Accuracy: 0.5%
Bandwidth: 800 kHz
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Current Output
Gain: 1 V/V to 100 V/V
Ib - Input Bias Current: 10 uA
Input Voltage Range: 2.7 V to 60 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 60 uA
Operating Supply Voltage: 3 V, 5 V, 9 V, 12 V, 15 V
Package / Case: TSSOP-8
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current Monitors
Qualification: AEC-Q100
Sensing Method: High Side
Series: INA168-Q1
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 2.7 V
Vos - Input Offset Voltage: 2 mV
Вес, г 0.08

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем