HD3SS3411IRWAR, WQFN-14 Analog Switches - Special Purpose

HD3SS3411IRWAR, WQFN-14 Analog Switches - Special Purpose
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
от 10 шт.440 руб.
Добавить в корзину 1 шт. на сумму 620 руб.
Номенклатурный номер: 8017659423
Артикул: HD3SS3411IRWAR
Бренд: Texas Instruments

Описание

HD3SS3411 Differential 2: 1 MUX/Demux
Texas Instruments HD3SS3411 Differential 2: 1 MUX/Demux is a high-speed bi-directional passive switch in multiplexer or demultiplexer configurations. Based on control pin SEL, the device provides switching of differential channels between Port B to Port A or Port C to Port A. The HD3SS3411 is a generic analog differential passive switch that can work for any high-speed interface application. The application must be biased at a common mode voltage range of 0V to 2V and have differential signaling with differential amplitude up to 1800 mVpp. The device employs adaptive tracking that ensures the channel remains unchanged for entire common mode voltage range.

Технические параметры

Brand: Texas Instruments
Configuration: 1x2:1
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
On Resistance - Max: 8 Ohms
Package / Case: WQFN-14
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers/Demultiplexers
Propagation Delay Time: 0.05 ns
Series: HD3SS3411
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем