TPS62842DGRR, HVSSOP-8-EP-0.65mm Преобразователь DC-DC

TPS62842DGRR, HVSSOP-8-EP-0.65mm Преобразователь DC-DC
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.350 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Номенклатурный номер: 8017659753
Артикул: TPS62842DGRR
Бренд: Texas Instruments

Описание

TPS62840 High-Efficiency Step-Down Converters
Texas Instruments TPS62840 High-Efficiency Step-Down Converters come with ultra-low operating quiescent current of typically 60nA. These devices contain special circuitry to achieve just 150nA I Q in 100% mode to further extend battery life near the end of discharge. These devices use DCS-Control to cleanly power radios and operate with a typical switching frequency of 1.8MHz. In Power-Save Mode the device extends the light load efficiency down to a load current range of 1µA and below.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 6.5 V
Input Voltage, Min: 1.8 V
Input Voltage: 1.8 V to 6.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 750 mA
Output Voltage: 1.8 V, 2 V, 2.2 V, 2.4 V to 3.6 V
Package / Case: HVSSOP-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 60 nA
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 1.8 V
Switching Frequency: 1.8 MHz
Topology: Buck
Type: High-Efficiency
Вес, г 0.05

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем