BQ51051BYFPR, DSBGA-28 Power Management Specialized - PMIC

BQ51051BYFPR, DSBGA-28 Power Management Specialized - PMIC
Изображения служат только для ознакомления,
см. техническую документацию
1 010 руб.
от 10 шт.800 руб.
Добавить в корзину 1 шт. на сумму 1 010 руб.
Номенклатурный номер: 8017660220
Артикул: BQ51051BYFPR
Бренд: Texas Instruments

Описание

bq5105x Wireless Power Receiver

Texas Instruments bq5105x Wireless Power Receiver is a high-efficiency, Qi-compliant wireless power receiver with an integrated Li-Ion/Li-Pol battery charge controller for portable applications. The bq5105x provides efficient AC-DC power conversion, integrates the digital controller required to comply with Qi v1.2 communication protocol. The device also provides all necessary control algorithms needed for efficient and safe Li-Ion and Li-Pol battery charging. Together with the bq500212A transmitter-side controller, the bq5105x enables a complete wireless power transfer system for direct battery charger solutions. By using near-field inductive power transfer, the receiver coil embedded in the portable device can pick up the power transmitted by transmitter coil. The AC signal from the receiver coil is then rectified and conditioned to apply power directly to the battery. Global feedback is established from the receiver to the transmitter to stabilize the power transfer process. This feedback is established by using the Qi v1.2 communication protocol.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 4 V to 10 V
Output Current: 1.5 A
Output Power: 5 W
Output Voltage: 4.35 V
Package / Case: DSBGA-28
Product Category: Wireless Charging ICs
Product Type: Wireless Charging ICs
Product: Receiver
Series: BQ51051B
Subcategory: Wireless Charging
Вес, г 0.02

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем