SS413F, Board Mount Hall Effect / Magnetic Sensors SOLID STATE SENSOR

1 830 руб.
от 10 шт.1 350 руб.
от 100 шт.1 050 руб.
от 1000 шт.824.81 руб.
Добавить в корзину 1 шт. на сумму 1 830 руб.
Номенклатурный номер: 8005286858
Артикул: SS413F

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect/Magnetic Sensors
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Factory Pack Quantity: 1000
Manufacturer: Honeywell
Maximum Operating Temperature: +150 C
Maximum Output Current: 20 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: 140 G
Operating Supply Current: 6.5 mA
Operating Supply Voltage: 3.8 V to 30 V
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Board Mount Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): -140 G
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 3.8 V
Type: Hall Effect

Техническая документация

Datasheet
pdf, 466 КБ