SS460S-T3, TO-92 Hall Sensor

SS460S-T3, TO-92 Hall Sensor
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.140 руб.
от 30 шт.117 руб.
от 100 шт.103.85 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8017665746
Артикул: SS460S-T3

Описание

Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Factory Pack Quantity: 5000
Manufacturer: Honeywell
Maximum Operating Temperature: +150 C
Maximum Output Current: 20 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 5 G to 55 G
Operating Supply Current: 3.5 mA
Operating Supply Voltage: 3 V to 24 V
Package/Case: SOT-23-3
Packaging: Reel, Cut Tape
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): -55 G to-5 G
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3 V
Type: Linear
Вес, г 0.21

Техническая документация

Datasheet
pdf, 975 КБ