2309411-1, SMD Card Edge Connectors
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
600 руб.
от 10 шт. —
430 руб.
от 30 шт. —
384 руб.
от 250 шт. —
307.84 руб.
Добавить в корзину 1 шт.
на сумму 600 руб.
Описание
DDR4 SODIMM 260P 8.0H STD DRAM Type: Small Outline (SO) Stack Height: .315 in Stack Height: 8 mm Module Orientation: Right Angle PCB Mounting Style: Surface Mount Small Outline (SO) .315" 8 mm Right Angle I So Dimm I Part Number: 2309411-1 I Internal Number: 2309411-1 I .315" I LADD Distribution
Технические параметры
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Gold Flash, Nickel Plated(Under Plated) |
Current Rating | 500.0mA |
Gender | Female |
Housing Material | Thermoplastic |
Latching | Yes |
Maximum Contact Resistance | 50.0mΩ |
Maximum Operating Temperature | +85°C |
Memory Socket Type | DIMM Socket |
Minimum Operating Temperature | +85°C |
Mounting Type | Surface Mount |
Number of Contacts | 260 |
Pitch | 0.5mm |
Row Spacing | 8.2mm |
SDRAM Type | SO |
Series Number | 2309411 |
Termination Method | Solder |
Voltage Rating | 25 V |
Brand: | TE Connectivity/Alcoswitch |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 250 MOhms |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | PCB Mount |
Number of Positions: | 260 Position |
Pitch: | 0.5 mm |
Product Category: | DIMM Connectors |
Product Type: | DIMM Connectors |
Product: | SODIMM |
Subcategory: | Memory Connectors & Sockets |
Termination Style: | SMD/SMT |
Type: | DDR4 |
Voltage Rating: | 1.2 V |
Automotive | No |
Maximum Current Rating - (A) | 0.5/Contact |
Maximum Voltage Rating | 25VAC |
Military | No |
Number of Rows | 2 |
Operating Temperature - (??C) | -55~85 |
Packaging | Tape and Reel |
Terminal Pitch - (mm) | 0.5 |
Вес, г | 9.83 |
Техническая документация
Datasheet
pdf, 203 КБ
Datasheet
pdf, 2402 КБ
Datasheet
pdf, 548 КБ
Документация
pdf, 107 КБ
Трёхмерное изображение изделия
pdf, 1884 КБ
Чертеж
pdf, 468 КБ