DT04-3P-CE03, AutomobIle Connectors

Фото 1/2 DT04-3P-CE03, AutomobIle Connectors
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
−14%
после авторизации ›
от 10 шт.300 руб.
от 30 шт.274 руб.
от 100 шт.241.40 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Альтернативные предложения1
Номенклатурный номер: 8017682666
Артикул: DT04-3P-CE03
Бренд: TE Connectivity

Описание

From Deutsch, these DT Series connector plugs and receptacles are designed for cable to cable automotive applications within the engine compartment, chassis or cab.

Технические параметры

Gender Female
Number of Contacts 3
Series DT
Series Number DT04
Application: Wire to Wire
Attachment Hole Diameter: 1.5 mm
Brand: TE Connectivity/DEUTSCH
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 1
Ingress Protection: IP68, IP6K9K
Insulation: Insulated
Locking Mechanism: Integrated in Housing
Manufacturer: TE Connectivity
Material: Plastic
Mating Gender: Plug
Mating Part Number: DT06-3S
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Number of Positions: 3 Position
Packaging: Bulk
Part # Aliases: ZPF000000000130208
Pitch: 10.01 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: DT
Type: 3-Way
Wire Gauge Range: 14 AWG to 20 AWG
Вес, г 8

Техническая документация

Datasheet
pdf, 1341 КБ
Datasheet
pdf, 170 КБ
Datasheet
pdf, 131 КБ