DTHD04-1-8P, AutomobIle Connectors

DTHD04-1-8P, AutomobIle Connectors
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Альтернативные предложения1
Номенклатурный номер: 8017685072
Артикул: DTHD04-1-8P
Бренд: TE Connectivity

Описание

DTHD Connectors

TE Connectivity's (TE) DEUTSCH DTHD Power Plugs are single-terminal connectors developed for applications requiring a complete, environmentally sealed, single-power circuit termination. TE's DTHD plug features an integral coupling latch that provides tactile and audible feedback during coupling. The rugged thermoplastic receptacle is designed as an inline for cable-to-cable applications and is supplied with an integral Vee-Groove to accept mounting clips, brackets, and flanges. Crimp-type solid contact sizes 4, 8, and 12 accept wire sizes AWG 6, AWG 8, AWG 10, AWG12, and 14, respectively.

Технические параметры

Application: Wire to Wire
Attachment Hole Diameter: 4 mm
Brand: TE Connectivity/DEUTSCH
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Ingress Protection: IP67
Insulation: Insulated
Locking Mechanism: Integrated in Housing
Manufacturer: TE Connectivity
Material: Plastic
Mating Gender: Plug
Mating Part Number: DTHD06-1-8S-xxxx
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Number of Positions: 1 Position
Packaging: Bulk
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: DT
Type: Receptacle
Wire Gauge Range: 8 AWG to 10 AWG
Вес, г 9.58