DTP06-4S-C015, AutomobIle Connectors
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 030 руб.
от 10 шт. —
820 руб.
от 30 шт. —
720 руб.
Добавить в корзину 1 шт.
на сумму 1 030 руб.
Описание
DT Family Connectors
TE Connectivity's (TE) DEUTSCH DT Family of Connectors are environmentally-sealed connectors designed for cable to cable applications on the engine or transmission, under the hood, on the chassis, or in the cab. On signal level circuits in harsh environmental conditions where small connection degradation may be critical, TE DT general purpose connectors provide reliability and performance as well as cost-effectiveness.
TE Connectivity's (TE) DEUTSCH DT Family of Connectors are environmentally-sealed connectors designed for cable to cable applications on the engine or transmission, under the hood, on the chassis, or in the cab. On signal level circuits in harsh environmental conditions where small connection degradation may be critical, TE DT general purpose connectors provide reliability and performance as well as cost-effectiveness.
Технические параметры
Application: | Wire to Wire |
Attachment Hole Diameter: | 2.5 mm |
Brand: | TE Connectivity/DEUTSCH |
Color: | Gray |
Contact Gender: | Without Socket Contacts |
Current Rating: | 25 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Plug(Male) |
Housing Material: | Polyamide(PA) |
Ingress Protection: | IP68 |
Insulation: | Insulated |
Locking Mechanism: | Integrated in Housing |
Manufacturer: | TE Connectivity |
Material: | Plastic |
Mating Gender: | Receptacle |
Mating Part Number: | DTP04-4P-xxxx |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 4 Position |
Number of Rows: | 2 Row |
Pitch: | 6.71 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Row Spacing: | 10.16 mm |
Series: | DTP |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | DT |
Type: | 4-Way |
Voltage Rating: | 200 V |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 14 AWG |
Wire Gauge Range: | 12 AWG to 14 AWG |
Body Orientation | Straight |
Current Rating (Max) | 25/Contact(A) |
Gender | PL |
Housing Color | Gray |
Housing Material | Plastic |
Number of Contact Rows | 2 |
Number of Contacts | 4(POS) |
Operating Temp Range | -55C to 125C |
Packaging | Box |
Product Depth (mm) | 24.38(mm) |
Product Height (mm) | 34.65(mm) |
Product Length (mm) | 22.05(mm) |
Type | Housing |
Voltage Rating Max | 250VDC |
Wire Gauge | 12-14(AWG) |
Вес, г | 9.01 |
Техническая документация
Чертеж
pdf, 87 КБ