WM-3S, Plugin Automobile Connectors
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
34 руб.
Кратность заказа 5 шт.
−14%
после авторизации ›
Добавить в корзину 5 шт.
на сумму 170 руб.
Альтернативные предложения1
Описание
WEDGE LOCK, 3P, PLG, ORG, DTM Accessory Type: TPA (Terminal Position Assurance) Color: Orange Connector System: Wire-to-Board Wire-to-Wire Material: PBT GF Number of Positions: 3 TPA (Terminal Position Assurance) Orange Wire-to-Board PBT GF I Deutsch Dtm Wedgelock I Part Number: WM-3S I Internal Number: WM-3S I Alias Number: 8202609700 I LADD Distribution
Технические параметры
Accessory Type | Wedgelock |
For Use With | Automotive Connectors |
Gender | Female |
Number of Contacts | 3 |
Series | DTM |
Accessory Type: | Wedgelock |
Brand: | TE Connectivity/DEUTSCH |
Color: | Orange |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | TE Connectivity |
Material: | Plastic |
Mating Gender: | Plug |
Mating Part Number: | DTM04-3S |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | WM-3S-AS ZPF000000000131472 |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Accessories |
Subcategory: | Automotive Connectors |
Tradename: | DT |
Type: | 3-Way |
Brand | TE Connectivity/DEUTSCH |
Factory Pack Quantity | 1 |
Manufacturer | TE Connectivity |
Material | Plastic |
Number of Positions | 3 Position |
Packaging | Bulk |
Part # Aliases | WM-3S-AS ZPF000000000131472 |
Product | Accessories |
Product Category | Automotive Connectors |
RoHS | Details |
Tradename | DT |
Вес, г | 0.66 |
Техническая документация
Чертеж
pdf, 40 КБ
Похожие товары