W25Q256JWPIQ, WSON-8 NOR FLASH

Фото 1/2 W25Q256JWPIQ, WSON-8 NOR FLASH
Изображения служат только для ознакомления,
см. техническую документацию
4867 шт., срок 7 недель
880 руб.
от 10 шт.700 руб.
от 30 шт.607 руб.
от 100 шт.543.66 руб.
Добавить в корзину 1 шт. на сумму 880 руб.
Альтернативные предложения1
Номенклатурный номер: 8017689080
Артикул: W25Q256JWPIQ

Описание

NOR Product Portfolio

Winbond NOR Product Portfolio consists of Serial and 1.2V NOR Flash ideal for consumer and industrial applications. A complimentary industry standard "GL" family of Parallel NOR Flash products ranging in densities from 32Mb through 512Mb is also offered. Winbond's W25X and W25Q SpiFlash® Multi-I/O Memories feature the popular Serial Peripheral Interface (SPI). W25X and W25Q also feature densities from 512K-bit to 512M-bit, small erasable sectors, and the high performance.

Технические параметры

Brand Winbond
Data Bus Width 8 bit
Factory Pack Quantity 100
Interface Type SPI
Manufacturer Winbond
Maximum Clock Frequency 133 MHz
Maximum Operating Temperature +85 C
Memory Size 256 Mbit
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Organization 32 M x 8
Package / Case WSON-8
Packaging Tube
Product Category NOR Flash
Product Type NOR Flash
Series W25Q256JW
Subcategory Memory & Data Storage
Supply Current - Max 20 mA
Supply Voltage - Max 1.95 V
Supply Voltage - Min 1.7 V
Timing Type Asynchronous
Tradename SpiFlash
Brand: Winbond
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 200
Interface Type: SPI
Manufacturer: Winbond
Maximum Clock Frequency: 133 MHz
Maximum Operating Temperature: +85 C
Memory Size: 256 Mbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 32 M x 8
Package / Case: WSON-8
Product Category: NOR Flash
Product Type: NOR Flash
Series: W25Q256JW
Subcategory: Memory & Data Storage
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.7 V
Timing Type: Synchronous
Tradename: SpiFlash
Вес, г 1

Техническая документация

Datasheet
pdf, 1747 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.