FN2020-6-06, Power Line Filters FN2020-6/06

Фото 1/3 FN2020-6-06, Power Line Filters FN2020-6/06
Изображения служат только для ознакомления,
см. техническую документацию
67 шт., срок 7-8 недель
4 120 руб.
от 25 шт.3 340 руб.
от 50 шт.3 080 руб.
Добавить в корзину 1 шт. на сумму 4 120 руб.
Альтернативные предложения2
Номенклатурный номер: 8027766300
Артикул: FN2020-6-06
Бренд: Schaffner

Описание

Power\Power Condition
FN2020 filters are designed for easy and fast chassis mounting and are also avaialble as B versions, the Medical option and A version the Safety option.

Технические параметры

Capacitance 4.7 nF, 150nF
Inductance 1 mH
Leakage Current 0.74 mA
Maximum Current Rating 6A
Maximum Operating Temperature +100°C
Maximum Voltage Rating 250 V ac
Minimum Operating Temperature -25°C
Mounting Type Flange Mount
Number of Phases 1
Number of Stages Single Stage
Operating Frequency 400Hz
Power Loss 1.5W
Resistance 1MΩ
Series FN2020
Termination Style Tab
Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 60
Filter Type: 1-Phase Single-Stage Filter
Leakage Current: 660 uA
Manufacturer: Schaffner
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Part # Aliases: 800604
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2020
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 1370 КБ
Datasheet FN2410-45-33
pdf, 264 КБ
Datasheet FN2410-45-33
pdf, 76 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.