SN-GCJA5, Датчик: газа; чистота воздуха; Диапазон: 0-2000мкг/м3; -10-60°C
см. техническую документацию
Описание
The sensor detects "PM (particle matters) in the air" by optical method. This sensor uses LD (laser diode) as light-emitting device and PD (photo diode) as lightreceiving device. The LD inside the sensor emits light to the air in a detection area. The PD inside the sensor detects scattering light which correlated to the actual floating particles in the air. A Microcomputer (MCU) inside the sensor analyzes the wave profile from PD by optimistic algorithm, then output a converted mass-density (µg/m3) through I2C & UART interface.
• Smaller size
• High accuracy (±10%, from low to high concentrations)
• High sensitivity & quick response
• Maintain performance by unique Auto Calibration Function
• Minimize dust accumulation by optimized air pathway structure and it makes possible to avoid "tracking" for electrical safety
• To detect the floating particle in the air (PM2.5, PM10 & PM1, cigarette smoke, house dust, etc.)
Технические параметры
Выход Датчика | I2C Digital, UART |
Метод Считывания | Лазер |
Минимальный Размер Частицы | 0.3мкм |
Монтаж Датчика | Панель/Шасси |
Напряжение Питания | 5В |
Тип Частицы | Dust, Smoke |
Accuracy | ±10% |
Response Time | 1s |
Sensor Type | Air Quality Sensors |
Gases Detected | Particle Matter/Dust |
Model Number | SN-GCJA5 Laser type PM2.5 Sensor |
Вес, г | 13.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.