UMFT4222EV-D, Макетная плата, мост FT4222H USB 2.0, QuadSPI, I2C
см. техническую документацию
Описание
FT4222H evaluation module with D version chip. The UMFT4222EV is a development module which uses FT4222H, a Hi-speed USB2.0 to QuadSPI/I2C bridge in compact 32-pin QFN package. The FT4222H requires an external crystal (12MHz) for the internal PLL to operate. It supports multi-voltage IO, 3.3V, 2.5V or 1.8V. It also provides 128 bytes one-time-programmable (OTP) memory space for storing vendor specific information. The FT4222H contains SPI/ I2C configurable interfaces.
• UMFT4222EV is fully compliant with the USB 2.0 specification
• SPI interface
• Configurable GPIOs controlled by application software via USB bus
• Support battery charger detection
• Bus-powered and self-powered USB power configurations
• Integrated power-on-reset circuit
• True 3.3V CMOS drive output and TTL input
• UMFT4222EV is supplied as a small PCB designed to plug into a standard 0.8" wide 24 pin DIP socket
Технические параметры
Линейка Продукции | - |
Номер Ядра Чипа | FT4222H |
Подтип Приложения | Мост USB-I2C/SPI |
Производитель Чипа | FTDI |
Содержимое Комплекта | Макетная плата FT4222H |
Тип Приложения Набора | Интерфейс |
Featured Device | UMFT4222 |
For Use With | FT4222H |
Kit Classification | Evaluation Kit |
Kit Name | UMFT4222EV-D |
Brand: | FTDI |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Manufacturer: | FTDI |
Packaging: | Bulk |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Development Modules |
Series: | FT4222 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | FT4222H |
Tradename: | H-CHIP |
Type: | USB 2 |
Вес, г | 11.4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.