SL353HT, Датчик: Холла, многополюсный, SOT23, Uпит: 2,2-5,5ВDC, 330мкА
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
от 10 шт. —
78 руб.
от 30 шт. —
65 руб.
от 100 шт. —
52.25 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Альтернативные предложения1
Описание
Описание Датчик: Холла, многополюсный, SOT23, Uпит: 2,2-5,5ВDC, 330мкА
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Magnetic Type | Omnipolar |
Maximum Magnetic Sensor Operating Point (Gs) | 110 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (mA) | 5 |
Maximum Supply Current (uA) | 9000 |
Minimum Magnetic Sensor Release Point (Gs) | -95 |
Minimum Operating Supply Voltage (V) | 2.2 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Typical Magnetic Sensor Hysteresis (Gs) | 15 |
Typical Operating Supply Voltage (V) | 2.8 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Sensor Type | Hall Effect Sensors |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.2 V |
Minimum Operating Temperature | -40 °C |
Category | Sensors, Transducers |
Current - Output (Max) | 5mA |
Current - Supply | 640µA |
Family | Magnetic Sensors-Hall Effect, Digital Switch, Linear, Compass(ICs) |
Online Catalog | SL353 Series |
Operating Temperature | -40°C ~ 85°C |
Other Names | 480-3327-1 |
Output Type | Push-Pull |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Product Training Modules | Micropower Omnipolar Hall-effect Digital Position Sensor ICs, SL353 Series Overview |
Sensing Range | ±60G Trip, ±45G Release |
Series | SL353 |
Standard Package | 1 |
Supplier Device Package | SOT-23-3 |
Type | Omnipolar Switch |
Voltage - Supply | 2.2 V ~ 5.5 V |
Вес, г | 0.05 |