LM53601AQDSXTQ1, LM53601AQDSXTQ1 Step-Down Switching Regulator, 1-Channel 1A Adjustable 10-Pin, WSON

Фото 1/3 LM53601AQDSXTQ1, LM53601AQDSXTQ1 Step-Down Switching Regulator, 1-Channel 1A Adjustable 10-Pin, WSON
Изображения служат только для ознакомления,
см. техническую документацию
1 230 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт. на сумму 2 460 руб.
Номенклатурный номер: 8017849362
Артикул: LM53601AQDSXTQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Buck Converters
Automotive AEC-Q100 Qualified Operating Input Voltage 3.55 V to 36 V Fixed Switching Frequency 2.1 MHz

Технические параметры

Load Regulation -1%
Maximum Input Voltage 36 V
Maximum Operating Temperature +150 °C
Maximum Output Current 1A
Maximum Output Voltage 6 V
Maximum Switching Frequency 2.4 MHz
Minimum Input Voltage 3.55 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 3.3 V
Mounting Type Surface Mount
Number of Outputs 1
Output Type Adjustable
Package Type WSON
Pin Count 10
Regulator Function Step Down
Switching Regulator Yes
Width 3.05mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 36 V
Input Voltage, Min: 3.55 V
Input Voltage: 3.55 V to 36 V
Load Regulation: -1%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 23 uA
Output Current: 1 A
Output Voltage: 3.3 V to 6 V
Package / Case: WSON-10
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 23 uA
Series: LM53601-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3.55 V
Switching Frequency: 2.1 MHz
Topology: Buck
Type: Synchronous Buck Regulator
Function Step-down type
Input Voltage 3.8V~36V
Operating Temperature -40℃~+150℃@(TJ)
Output Current (Max) 1A
Output Voltage 3.3V~6V
Switch tube (built-in/external) 内置
Switching Frequency 2.1MHz
Synchronous Rectification Yes
Topology Step-down

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем