BAV99W-7-F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 руб.
Мин. кол-во для заказа 100 шт.
от 1000 шт. —
2.50 руб.
Добавить в корзину 100 шт.
на сумму 300 руб.
Посмотреть аналоги12
Описание
BAV99DWQ Surface Mount Switching Diode Array
Diodes Incorporated BAV99DWQ Surface Mount Switching Diode Array is a small surface mount package with fast switching speed. These switching diode Arrays have two "BAV99" circuits in one package and low reverse recovery time for fast switching. The BAV99DWQ diode arrays are qualified to AEC-Q101 standard and PPAP (Production Part Approval Process) capable. The moisture sensitivity of these arrays is of level 1 as per J-STD-020 standard. The surface mount switching diode arrays are free from lead, halogen, and antimony. These arrays from Diodes Incorporated are available in the SOT363 package.
Diodes Incorporated BAV99DWQ Surface Mount Switching Diode Array is a small surface mount package with fast switching speed. These switching diode Arrays have two "BAV99" circuits in one package and low reverse recovery time for fast switching. The BAV99DWQ diode arrays are qualified to AEC-Q101 standard and PPAP (Production Part Approval Process) capable. The moisture sensitivity of these arrays is of level 1 as per J-STD-020 standard. The surface mount switching diode arrays are free from lead, halogen, and antimony. These arrays from Diodes Incorporated are available in the SOT363 package.
Технические параметры
Diode Configuration | Series |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.25V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOT-323(SC-70) |
Pin Count | 3 |
Width | 1.35mm |
Brand: | Diodes Incorporated |
Configuration: | Dual |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 300 mA |
Ir - Reverse Current: | 2.5 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 2 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-323 |
Peak Reverse Voltage: | 75 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Recovery Time: | 4 ns |
Series: | BAV99 |
Subcategory: | Diodes & Rectifiers |
Type: | Switching Diode |
Vf - Forward Voltage: | 1.25 V |