284322-E, Conn M12 Circular SKT 4 POS Solder ST SMD 4 Terminal 1 Port T/R

284322-E, Conn M12 Circular SKT 4 POS Solder ST SMD 4 Terminal 1 Port T/R
Изображения служат только для ознакомления,
см. техническую документацию
2 040 руб.
Мин. кол-во для заказа 16 шт.
Добавить в корзину 16 шт. на сумму 32 640 руб.
Номенклатурный номер: 8017851772
Артикул: 284322-E
Бренд: TE Connectivity

Описание

M8 / M12 Circular Connectors

TE Connectivity's ERNI M8 / M12 Circular Connectors have proven to be very reliable in a variety of applications. These connectors are tailor-made for the connection of field devices of industrial automation, transportation, communications, and more. ERNI supplements the comprehensive product range of M8 and M12 connectors with the application and customized solutions and accessories including o-rings, seals, and protective caps. A high degree of cost-efficiency is guaranteed thanks to the option of automatic machine processing and solder processes. The M12 right-angle connectors are perfectly made for sensor tube applications with a design that supports automatic assembly.

Технические параметры

Brand: TE Connectivity/ERNI
Factory Pack Quantity: Factory Pack Quantity: 100
IP Rating: IP67
Manufacturer: TE Connectivity
Number of Contacts: 4 Contact
Packaging: Bulk
Part # Aliases: 284322
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Inserts
Shell Style: Receptacle
Subcategory: Circular Connectors
Termination Style: SMD
Thread Size: M12
Tradename: M8/M12 Circular

Техническая документация

Datasheet
pdf, 110 КБ