PIC12F1572-I/SN, микроконтроллер SO8 3.5KB, 256 RAM, 16бит ШИМ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 руб.
от 15 шт. —
200 руб.
от 60 шт. —
177 руб.
от 105 шт. —
166.19 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Описание
микроконтроллеры
Описание Микросхема МК PIC, SRAM 256Б, 32МГц, MSOP8, 1,8-5,5В Характеристики Категория | Микросхема |
Тип | микроконтроллер |
Вид | PIC |
Технические параметры
Корпус | so-8 |
Серия микроконтроллера | PIC12 |
Ядро | PIC |
A/D | 4x10bit |
Core | PIC |
Core Size | 8-Bit |
D/A | 1x5bit |
Data RAM Size | 256Bytes |
Data ROM Size | 256Bytes |
Features | LIN |
Number Of I/Os | 6 |
Operating Supply Voltage | 2.3V ~ 5.5V |
Program Memory Size | 3.5KB (2K x 14) |
Program Memory Type | Flash |
PWM | 4 |
Speed | 32MHz |
UART/USART | 1 |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC12 |
Data Bus Width: | 8 bit |
Data RAM Size: | 256 B |
Data RAM Type: | SRAM |
Data ROM Size: | 3.5 kB |
Data ROM Type: | Flash |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 4 Channel |
Number of I/Os: | 6 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Processor Series: | PIC12 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 3.5 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | PIC12(L)F157x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Extended |
ADCs | 4x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC12F |
Instruction Set Architecture | RISC |
Maximum Frequency | 16MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | SOIC |
Pin Count | 8 |
Pulse Width Modulation | 1(3x16 bit) |
RAM Size | 256 B |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
USB Channels | 1 |
Width | 3.9mm |
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Data RAM Type | SRAM |
Data ROM Type | Flash |
Factory Pack Quantity | 100 |
Manufacturer | Microchip |
Maximum Clock Frequency | 32 MHz |
Mounting Style | SMD/SMT |
Number of ADC Channels | 4 |
Number of Timers/Counters | 4 Timer |
Package / Case | SOIC-8 |
Packaging | Tube |
Processor Series | PIC12 |
Product Category | 8-bit Microcontrollers-MCU |
RoHS | Details |
Series | PIC12 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.3 V |
Tradename | PIC |
Unit Weight | 0.019048 oz |
Watchdog Timers | Watchdog Timer, Extended |
Вес, г | 0.25 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем