0105 16 21, LF3000 Series Straight Threaded Adaptor, R 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style

0105 16 21, LF3000 Series Straight Threaded Adaptor, R 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6 недель
5 800 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт. на сумму 11 600 руб.
Номенклатурный номер: 8017872802
Артикул: 0105 16 21
Бренд: Legris

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

LF3000 Series Straight Threaded Adaptor, R 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style

In-line connection of tubing with male thread. Available from 4 to 28 mm o. d.

Технические параметры

Body Material Brass
Connection Style Threaded-to-Tube
Connector A R 1/2 Male
Connector B Push In 16 mm
Manufacturer Series LF3000
Maximum Operating Pressure 550 bar
Maximum Operating Temperature +250°C
Minimum Operating Temperature -60°C
Mounting Type Inline
Pneumatic Fitting Type Straight Threaded Adaptor
Standards Met ATEX, PED 97/23/EC
Thread Material Brass
Threaded Connection R 1/2 Male

Техническая документация

Datasheet
pdf, 107 КБ
Datasheet
pdf, 3405 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.