LM2611BMF/NOPB, Conv DC-DC 2.7V to 14V Inv Single-Out -1.23V to -36V 0.4A 5-Pin SOT-23 T/R
см. техническую документацию
Описание
The LM2611BMF/NOPB is a current-mode PWM inverting Switching Regulator for use with LCD bias. Operating from a 2.7 to 4V supply, it is capable of producing a regulated negative output voltage of up to -(36VIN(MAX)). The LM2611 utilizes an input and output inductor, which enables low voltage ripple and RMS current on both the input and the output. With a switching frequency of 1.4MHz, the inductor and output capacitor can be physically small. High efficiency is achieved through the use of a low RDS(ON) FET. The LM2611 features a shutdown pin, which can be activated when the part is not needed to lower the Iq and save battery life. A negative feedback (NFB) pin provides a simple method of setting the output voltage, using just two resistors. Cycle-by-cycle current limiting and internal compensation further simplify the use of the LM2611.
• Low RDS(ON) DMOS FET
• Better regulation than a charge pump
• Uses tiny capacitors and inductors
• 1mVp-p Output ripple
• -5V at 300mA from 5V Input
• <1µA Low shutdown current
Технические параметры
Brand | Texas Instruments |
Development Kit | LM2611EVAL |
Factory Pack Quantity | 1000 |
Input Voltage | 14 V |
Input Voltage MAX | 14 V |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Output Current | 900 mA |
Output Voltage | -1.23 V to-36 V |
Package / Case | SOT-23-5 |
Packaging | Reel |
Product Category | Voltage Regulators-Switching Regulators |
RoHS | Details |
Series | LM2611 |
Switching Frequency | 1400 kHz |
Topology | Buck, Inverting |
Type | Inverting, Step Down |
Unit Weight | 0.000459 oz |
Выходной Ток | 1.2А |
Количество Выводов | 5вывод(-ов) |
Корпус ИС DC / DC Преобразователя | SOT-23 |
Максимальная Рабочая Температура | 125°C |
Максимальное Входное Напряжение | 14В |
Минимальное Входное Напряжение | 2.7В |
Минимальное Выходное Напряжение | -1.23В |
Топология (Общая Схема Соединений) | Инвертирующий |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Частота Коммутации | 1.4МГц |