R53BW46805000K, Конденсатор: полипропиленовый; 6,8мкФ; Корпус: 24x44x42мм; THT
![Фото 1/2 R53BW46805000K, Конденсатор: полипропиленовый; 6,8мкФ; Корпус: 24x44x42мм; THT](https://static.chipdip.ru/lib/976/DOC022976255.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/640/DOC030640818.jpg)
2 500 руб.
от 5 шт. —
1 610 руб.
от 10 шт. —
1 260 руб.
от 25 шт. —
996.73 руб.
Добавить в корзину 1 шт.
на сумму 2 500 руб.
Описание
Power Conversion Components
YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
Технические параметры
Номинальная емкость | 6.8 | |
Единица измерения | мкф | |
Capacitance | 6.8µF | |
Mounting Type | Through Hole | |
Series | R53B | |
Tolerance | ±10% | |
Voltage | 350V ac | |
Brand: | KEMET | |
Capacitance - nF: | 6800 nF | |
Capacitance: | 6.8 uF | |
Dielectric: | Polypropylene(PP) | |
Factory Pack Quantity: Factory Pack Quantity: | 44 | |
Lead Spacing: | 37.5 mm | |
Lead Style: | Straight | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Tray | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | Suppression Film Capacitors | |
Qualification: | AEC-Q200 | |
Series: | R53B | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Voltage Rating AC: | 350 VAC | |
Voltage Rating DC: | 1 kVDC | |
Вес, г | 51.88 |
Техническая документация
Дополнительная информация
Похожие товары