0603YC393KAT2A, Конденсатор: керамический; MLCC; 39нФ; 16В; X7R; ±10%; SMD; 0603
![Фото 1/2 0603YC393KAT2A, Конденсатор: керамический; MLCC; 39нФ; 16В; X7R; ±10%; SMD; 0603](https://static.chipdip.ru/lib/129/DOC037129581.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/047/DOC006047848.jpg)
7980 шт., срок 6 недель
40 руб.
от 10 шт. —
19 руб.
от 100 шт. —
7.60 руб.
от 500 шт. —
4.53 руб.
Добавить в корзину 1 шт.
на сумму 40 руб.
Описание
Passives\Capacitors\MLCC capacitors\MLCC SMD capacitors
0603 High Capacitance High Voltage MLCCsKYOCERA AVX 0603 High Capacitance High Voltage MLCCs offer a high capacitance, high voltage MLCC product line in 0603 case size. Additional sizes are also available: 0201, 0306, 0402, and 0508. KYOCERA AVX offers a variety of dielectric series for the standard commercial-grade MLCCs: X5R, Y5V, C0G(NPO), X7R, and U series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. The Y5V capacitors are formulated for general-purpose use in a limited temperature range. The C0G(NPO) series offers one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.
Технические параметры
Номинальная емкость | 39 | |
Единица измерения | нф | |
Alias | KGM15AR71C393KT | |
Capacitance | 39nF | |
Dielectric | X7R | |
Kind of capacitor | MLCC | |
Manufacturer | KYOCERA AVX | |
Mounting | SMD | |
Operating temperature | -55…125°C | |
Operating voltage | 16V | |
Tolerance | ±10% | |
Type of capacitor | ceramic | |
Brand: | KYOCERA AVX | |
Capacitance - nF: | 39 nF | |
Capacitance - pF: | 39000 pF | |
Capacitance: | 0.039 uF | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0603(1608 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | MLCC X7R | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Type: | X7R MLC Capacitors | |
Voltage Rating DC: | 16 VDC | |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары