207235-0200 T-Bar Omnidirectional GSM Antenna with IPEX, UFL Connector, 4G (LTE)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
890 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 1 780 руб.
Описание
Passive Components\Antennas\GSM & GPRS Antennas
The Molex's Antenna is a Cellular Flexible Antenna. It is compatible with U.FL / I-PEX MHF Connectors.
Технические параметры
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | Adhesive |
Antenna Physical Form | T-Bar |
Connector Gender | Female |
Connector Type | IPEX, UFL |
Frequency Range | 824 → 2170 Mhz |
Gain | 3.6dBi |
Includes Lead | Yes |
Internal/External | Internal |
RF Protocols | 4G(LTE) |
Antenna Connector Type: | IPEX MHF |
Brand: | Molex |
Cable Length: | 200 m |
Cable Type: | 200 mm Coax |
Factory Pack Quantity: Factory Pack Quantity: | 1600 |
Gain: | 0 dBi, 3.6 dBi |
Manufacturer: | Molex |
Maximum Frequency: | 2.17 GHz |
Mechanical Style: | PCB Trace |
Minimum Frequency: | 824 MHz |
Mounting Style: | Adhesive Mount |
Number of Bands: | 2 Band |
Part # Aliases: | 020723502002072350200 |
Product Category: | Antennas |
Product Type: | Cellular Antennas-GSM, LTE, 2G/3G/4G/5G |
Product: | PCB Antennas |
Protocol - Sub GHz: | IoT, ISM |
Protocol - WiFi - 802.11: | 802.11, WiFi, WLAN |
Series: | 207235 |
Style: | T-Bar Flex |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Passive Antenna |
Техническая документация
Похожие товары