CY8C4013SXI-400, MCU 32-bit ARM Cortex M0 RISC 8KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube

CY8C4013SXI-400, MCU 32-bit ARM Cortex M0 RISC 8KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
Мин. кол-во для заказа 110 шт.
Добавить в корзину 110 шт. на сумму 33 000 руб.
Номенклатурный номер: 8017936612
Артикул: CY8C4013SXI-400

Описание

PSoC® (Programmable System-on-Chip)

Infineon Technologies PSoC® (Programmable System-on-Chip) is a programmable embedded design platform that integrates discrete analog and programmable logic, memory, and a microcontroller. Easy-to-use software tools, like our PSoC Creator Integrated Design Environment, simplify the design and debugging of analog front ends and digital glue logic while accelerating complete system designs. PSoC comes in four MCU options for 8-bit and 32-bit applications, ranging from the cost-optimized 8-bit M8C to the high-performance ARM Cortex-M3.

Технические параметры

ADC Resolution: No ADC
Brand: Infineon Technologies
Core: ARM Cortex M0
Data Bus Width: 32 bit
Data RAM Size: 2 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 2910
Interface Type: I2C
Manufacturer: Infineon
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 5 I/O
Number of Timers/Counters: 1 Timer
Package / Case: SOIC-8
Packaging: Tube
Processor Series: CY8C4013
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 8 kB
Program Memory Type: Flash
Series: PSoC4000
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Tradename: PSoC

Техническая документация

Datasheet
pdf, 522 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем