V7-9W1AE9-048, MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, ...

V7-9W1AE9-048, MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, ...
Изображения служат только для ознакомления,
см. техническую документацию
4 130 руб.
Кратность заказа 5 шт.
от 25 шт.2 720 руб.
от 50 шт.2 270 руб.
Добавить в корзину 5 шт. на сумму 20 650 руб.
Номенклатурный номер: 8017943122
Артикул: V7-9W1AE9-048

Описание

Electromechanical\Switches\Snap Action Switches
Переключатель мгновенного действия N.O./N.C. SPDT Straight Lever 15.1A 277VAC 0.88N Винтовое крепление, быстрое соединение

Технические параметры

Actuator Style Straight Lever
Automotive No
Body Orientation Straight
ECCN (US) EAR99
EU RoHS Compliant
Maximum Current Rating (A) 15.1 277VAC(CSA/UL)
Maximum Movement Differential (mm) 1.37
Maximum Operating Temperature (°C) 177
Mechanical Life (Cycles) 10000000
Minimum Operating Temperature (°C) -40
Mounting Screw Mount
Operating Force (N) 0.88
Part Status Active
Pole Throw Configuration SPDT
PPAP No
Switch Configuration N.O./N.C.
Termination Style Quick Connect
Actuator Type Lever, Straight
Category Switches
Circuit SPDT
Current Rating 15A(AC)
Differential Travel 0.055"(1.4mm)
Electrical Life 100 Cycles
Family Snap Action, Limit Switches
Featured Product Honeywell-MICRO SWITCH V7 Series
Mechanical Life 10, 000, 000 Cycles
Mounting Type Chassis Mount
Online Catalog MICRO SWITCH™ V7 Series
Operating Force, Torque 90gf
Operating Position 0.602"(15.3mm)
Operating Temperature -40°C ~ 177°C
Other Names 480-2892V79W1AE9048
Overtravel 0.125"(3.2mm)
Packaging Bulk
Pretravel 0.250"(6.35mm)
Product Training Modules Electromechanical Switch Technology
Release Force 4gf
Series V7
Standard Package 100
Switch Function On-Mom
Voltage Rating - AC 125V

Техническая документация

Datasheet
pdf, 2350 КБ
Документация
pdf, 2342 КБ