DM3730CBPD100, DSP Floating-Point 32bit 1GHz Automotive 515-Pin POP-FCBGA Tray

DM3730CBPD100, DSP Floating-Point 32bit 1GHz Automotive 515-Pin POP-FCBGA Tray
Изображения служат только для ознакомления,
см. техническую документацию
10 770 руб.
Кратность заказа 168 шт.
от 336 шт.9 790 руб.
Добавить в корзину 168 шт. на сумму 1 809 360 руб.
Номенклатурный номер: 8018015246
Артикул: DM3730CBPD100
Бренд: Texas Instruments

Описание

Semiconductor - IC > Processors > DSP
DM37x DaVinci™ Video Processors
Texas Instruments DM37x DaVinci™ Video Processors are a family of high-performance applications processors based on an enhanced device architecture and integrated on TI's advanced 45-nm process technology. This architecture is designed to provide best-in-class ARM and Graphics performance while delivering low power consumption. The balance of performance and power allows TI DM37x DaVinci applications processors to support a number of applications, including portable data terminals, navigation, auto infotainment, gaming, medical imaging, home automation, human interface, industrial control, test and measurement, and single board computers, among others. Texas Instrument DM37x processors can support numerous HLOS and RTOS solutions, including Linux and Windows Embedded CE. This DaV3nci device family is fully backward compatible with previous Cortex™-A8 Sitara and OMAP processors.

Технические параметры

Brand: Texas Instruments
Core: ARM Cortex A8, C64x
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data ROM Size: 32 kB
Factory Pack Quantity: Factory Pack Quantity: 168
I/O Voltage: 1.8 V, 3 V
Instruction Type: Fixed Point
Interface Type: 1-Wire, I2S, Serial, UART, USB
L1 Cache Data Memory: 32 kB, 80 kB
L1 Cache Instruction Memory: 32 kB, 32 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 800 MHz, 1 GHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
MMACS: 6400 MMACS
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 2 Core
Number of I/Os: 188 I/O
Number of Timers/Counters: 12 Timer
Operating Supply Voltage: 1.14 V
Package / Case: sPBGA-515
Packaging: Tray
Processor Series: DaVinci
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 32 kB
Series: DM3730
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.2 V
Supply Voltage - Min: 1.08 V
Watchdog Timers: Watchdog Timer

Техническая документация

Чертеж
pdf, 101 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем