74LVC573APW,118, IC: digital; D-latch transparent; Ch: 8; CMOS,TTL; 1.2?3.6VDC; SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3133 шт., срок 7 недель
270 руб.
от 5 шт. —
150 руб.
от 25 шт. —
111 руб.
от 100 шт. —
69.28 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Альтернативные предложения5
Описание
Прозрачная защелка D-типа 1 канал 8: 8 IC Tri-State 20-TSSOP
Технические параметры
Absolute Propagation Delay Time (ns) | 20.2 |
Automotive | No |
Bus Hold | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Latch Mode | Transparent |
Logic Family | LVC |
Maximum High Level Output Current (mA) | -24 |
Maximum Low Level Output Current (mA) | 24 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 4.1(Typ)2.7V|3.4(Typ)3V to 3.6V |
Maximum Quiescent Current (uA) | 40 |
Minimum Operating Supply Voltage (V) | 1.2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 8 |
Number of Elements per Chip | 1 |
Number of Input Enables per Element | 1 |
Number of Inputs per Chip | 8 |
Number of Output Enables per Element | 1 |
Number of Outputs per Chip | 8 |
Number of Selection Inputs per Element | 0 |
Output Type | 3-State |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
Polarity | Non-Inverting |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Set/Reset | No |
Supplier Package | TSSOP |
Tolerant I/Os (V) | 5 |
Type | D-Type |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Typical Quiescent Current (uA) | 0.1 |
корпус | TSSOP20 |
Latching Element | D Type |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits | 8bit |
Package Type | TSSOP |
Width | 4.5mm |
Base Product Number | 74LVC573-> |
Circuit | 8:8 |
Current - Output High, Low | 24mA, 24mA |
Delay Time - Propagation | 1.5ns |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Independent Circuits | 1 |
Logic Type | D-Type Transparent Latch |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® |
Package / Case | 20-TSSOP(0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74LVC-> |
Supplier Device Package | 20-TSSOP |
Voltage - Supply | 1.2V ~ 3.6V |
Approval Agency | cURus, TUV |
Fan Type | Tubeaxial |
Lifetime @ Temp. | 60000 Hrs @ 40В°C |
Material - Blade | Polybutylene Terephthalate(PBT) |
Material - Frame | Aluminum |
Size / Dimension | Round-254mm Dia |
Static Pressure | 0.39 in H2O(97.1 Pa) |
Termination | 2 Terminals |
Voltage Range | 160 ~ 260VAC |
Вес, г | 0.08 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.