ISO122JP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 530 руб.
Добавить в корзину 1 шт.
на сумму 12 530 руб.
Описание
Электроэлемент
TEXAS INSTRUMENTS ISO122JP IC, ISOLATION AMP, 50KHZ, 2V/ uS, DIP-8
Технические параметры
Automotive | No |
Maximum Input Offset Voltage - (mV) | 50@??15V |
Maximum Input Resistance - (MOhm) | 0.2(Typ)@??15V |
Maximum Voltage Gain - (dB) | 0(Typ) |
Military | No |
Operating Temperature - (??C) | -25~85 |
Packaging | Tube |
Pin Count | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Maximum Operating Temperature | +85 °C |
Maximum Voltage Gain | 0dB |
Minimum Operating Temperature | -25 °C |
Mounting Type | Through Hole |
Number of Channels per Chip | 1 |
Package Type | PDIP |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Width | 6.61mm |
Priced to Clear | Yes |
Dual Supply Voltage (Max) | plusmn;18 V |
Dual Supply Voltage (Min) | plusmn;4.5 V |
Input Offset Voltage | 50 mV |
Input Resistance | 0.2 MOhm |
Number of Elements | 1 |
Operating Temp Range | -25C to 85C |
Operating Temperature Classification | Through Hole |
Rail/Rail I/O Type | 1 |
Single Supply Voltage (Max) | Not Required V |
Single Supply Voltage (Min) | Not Required V |
Single Supply Voltage (Typ) | Not Required V |
Unity Gain Bandwidth Product | Dual |
Voltage Gain dB | 0 dB |
Voltage Gain in dB | plusmn;5/plusmn;9/plusmn;12/plusmn;15 V |
3 dB Bandwidth: | 50 kHz |
Amplifier Type: | Isolation |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 140 dB |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gain Error: | 0.02% |
Isolation Type: | Capacitive, Galvanic |
Isolation Voltage: | 1500 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Operating Supply Current: | 5.5 mA |
Operating Supply Voltage: | +/-4.5 V to+/-18 V |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Isolation Amplifiers |
Product Type: | Isolation Amplifiers |
Product: | Isolation Amplifiers |
Series: | ISO122 |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Vos - Input Offset Voltage: | 20 mV |
Вес, г | 1.794 |
Техническая документация
Datasheet
pdf, 1680 КБ
ISO122
pdf, 187 КБ
Документация
pdf, 1077 КБ
Чертеж
pdf, 26 КБ
Datasheet ISO122
pdf, 1044 КБ