74HC00S14-13, IC: digital; NAND; Ch: 4; IN: 2; CMOS; SMD; SO14; 2?6VDC; -40?150°C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
57 руб.
Кратность заказа 5 шт.
от 50 шт. —
34 руб.
от 150 шт. —
30 руб.
Добавить в корзину 5 шт.
на сумму 285 руб.
Описание
The 74HC family by DiodesZetex is made up of high-speed logic devices that use CMOS circuitry. It is a series of general purpose logics ICs with low power consumption.
Технические параметры
Input Type | Schmitt Trigger |
Logic Family | HC |
Logic Function | NAND |
Maximum High Level Output Current | -4mA |
Maximum Low Level Output Current | 5.2mA |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Maximum Propagation Delay Time @ Maximum CL | 135 ns @ 50 pF |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Output Type | Push-Pull |
Package Type | SOIC |
Pin Count | 14 |
Propagation Delay Test Condition | 50pF |
Schmitt Trigger Input | Yes |
Width | 3.99mm |
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
High Level Output Current: | -5.2 mA |
Logic Family: | HC |
Logic Function: | NAND |
Low Level Output Current: | 5.2 mA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Gates: | 4 Gate |
Number of Input Lines: | 8 Input |
Number of Output Lines: | 4 Output |
Product Category: | Logic Gates |
Product Type: | Logic Gates |
Product: | Single-Function Gate |
Propagation Delay Time: | 7 ns |
Series: | 74HC00 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Вес, г | 10 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем