74HC00T14-13, IC: digital; NAND; Ch: 4; IN: 2; CMOS; SMD; TSSOP14; 2?6VDC; -40?150°C

Фото 1/2 74HC00T14-13, IC: digital; NAND; Ch: 4; IN: 2; CMOS; SMD; TSSOP14; 2?6VDC; -40?150°C
Изображения служат только для ознакомления,
см. техническую документацию
48 руб.
Кратность заказа 5 шт.
от 50 шт.30 руб.
от 150 шт.28 руб.
от 500 шт.24.97 руб.
Добавить в корзину 5 шт. на сумму 240 руб.
Номенклатурный номер: 8018054688
Артикул: 74HC00T14-13
Бренд: DIODES INC.

Описание

The 74HC family by DiodesZetex is made up of high-speed logic devices that use CMOS circuitry. It is a series of general purpose logics ICs with low power consumption.

Технические параметры

Input Type Schmitt Trigger
Logic Family HC
Logic Function NAND
Maximum High Level Output Current -4mA
Maximum Low Level Output Current 5.2mA
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +125 °C
Maximum Propagation Delay Time @ Maximum CL 135 ns @ 50 pF
Minimum Operating Supply Voltage 2 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Elements 4
Number of Inputs per Gate 2
Output Type Push-Pull
Package Type TSSOP
Pin Count 14
Propagation Delay Test Condition 50pF
Schmitt Trigger Input Yes
Width 4.5mm
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 2500
High Level Output Current: -5.2 mA
Logic Family: HC
Logic Function: NAND
Low Level Output Current: 5.2 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Gates: 4 Gate
Number of Input Lines: 8 Input
Number of Output Lines: 4 Output
Product Category: Logic Gates
Product Type: Logic Gates
Product: Single-Function Gate
Propagation Delay Time: 7 ns
Series: 74HC00
Subcategory: Logic ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Вес, г 0.5

Техническая документация

Datasheet 74HC00T14-13
pdf, 294 КБ

Дополнительная информация

Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем