STM32F407VGT6TR, IC: микроконтроллер ARM; Flash: 1МБ; 168МГц; SRAM: 192кБ; LQFP100
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
41 шт., срок 7 недель
2 570 руб.
от 10 шт. —
2 090 руб.
от 30 шт. —
1 880 руб.
Добавить в корзину 1 шт.
на сумму 2 570 руб.
Альтернативные предложения1
Посмотреть аналоги1
Описание
Описание IC: микроконтроллер ARM; Flash: 1МБ; 168МГц; SRAM: 192кБ; LQFP100
Технические параметры
ADC (Bit) | 12bit |
CPU Core | ARM-M4 |
CPU Maximum Speed | 168MHz |
DAC (Bit) | 12bit |
Direct Memory Access | Yes |
GPIO Ports Number | 82 |
Infrared Data Association | Yes |
Internal Oscillator | Yes |
LCD Module | Yes |
Low-Voltage Detect | Yes |
Operating Temperature Range | -40℃~+85℃ |
Operating Voltage Range | 1.8V~3.6V |
Program Storage Size | 1MB |
Universal Serial Bus | Yes |
Watchdog | Yes |
ADC Resolution: | 12 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M4 |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 192 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Interface Type: | CAN, I2C, SDIO, I2S/SPI, UART/USART, USB |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 168 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 82 I/O |
Package / Case: | LQFP-100 |
Processor Series: | STM32F40 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU+FPU |
Program Memory Size: | 1 MB |
Program Memory Type: | Flash |
Series: | STM32F407VG |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | STM32 |
Watchdog Timers: | Watchdog Timer, Windowed |
ADC Channels | 16/16/16 |
ADC Resolution (bit) | 12/12/12 |
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
Device Core | ARM Cortex M4 |
ECCN (US) | 3A991.a.2 |
Ethernet | 1 |
EU RoHS | Compliant |
Family Name | STM32F |
I2C | 3 |
I2S | 2 |
Instruction Set Architecture | RISC |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 168 |
Maximum CPU Frequency (MHz) | 168 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 465 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 14 |
Number of ADCs | Triple |
Number of DACs | Single |
Number of I/Os | 82 |
Packaging | Tape and Reel |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Process Technology | CMOS |
Program Memory Size | 1MB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 2 |
RAM Size | 196KB |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 2 |
USART | 4 |
USB | 2 |
ADCs | 16x12 bit |
Data Bus Width | 32bit |
Maximum Frequency | 168MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 3 |
Number of CAN Channels | 2 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 3 |
Number of SPI Channels | 3 |
Number of UART Channels | 2 |
Number of USART Channels | 4 |
Package Type | LQFP |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
USB Channels | 2 |
Width | 14.2mm |
Вес, г | 0.681 |
Техническая документация
Datasheet
pdf, 5638 КБ
Datasheet
pdf, 8616 КБ
Datasheet STM32F405RGT6
pdf, 5982 КБ
Datasheet STM32F405VGT6
pdf, 6078 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.