USB5744/2G, Контроллер HUB, USB 3.0, Full Speed, 1,2-3,3ВDC, VQFN56

USB5744/2G, Контроллер HUB, USB 3.0, Full Speed, 1,2-3,3ВDC, VQFN56
Изображения служат только для ознакомления,
см. техническую документацию
1 590 руб.
Добавить в корзину 1 шт. на сумму 1 590 руб.
Номенклатурный номер: 8018071943
Артикул: USB5744/2G

Описание

USB5744 4-Port SS/HS USB Controller Smart Hub
Microchip USB5744 4-Port SuperSpeed/High-speed USB Controller Smart Hub provides low-power, OEM configurability, and advanced features for embedded USB applications. All enabled downstream ports are supported through 5Gbps SuperSpeed (SS), 480Mbps Hi-Speed (HS), 12Mbps Full-Speed (FS), and 1.5Mbps Low-Speed (LS) USB downstream devices. Legacy USB speeds (HS/FS/LS) are supported through a dedicated USB 2.0 hub feature controller, with the proven reliability, interoperability, and device compatibility of five generations of Microchip hub feature controller design. Operating in parallel with the USB 2.0 controller, the SuperSpeed hub feature controller disunites the 5Gbps SuperSpeed data transfers from blockage due to the slower USB 2.0 transfers.

Технические параметры

Brand: Microchip Technology
Data Rate: 5 Gb/s, 480 Mb/s, 12 Mb/s, 1.5 Mb/s
Development Kit: EVB-USB5744
Factory Pack Quantity: Factory Pack Quantity: 260
Interface Type: GPIO, I2C, SPI, USB
Manufacturer: Microchip
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Ports: 4 Port
Operating Supply Current: 688 mA
Operating Supply Voltage: 1.2 V, 3.3 V
Package / Case: SQFN-56
Packaging: Tray
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Hubs
Series: USB5744
Standard: USB 3
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.08 V
Type: Hub Controller
Вес, г 3

Техническая документация

Datasheet
pdf, 704 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем