TPS2378DDA, Контроллер импульсного преобразователя напряжения
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
PoE is a convenient and practical method and now present widely for delivering power supply on standard CAT5 Ethernet cables to various of loads.
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Current Limit (mA) | 1000(Typ) |
Maximum Input Voltage (V) | 57 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Power (W) | 25 |
Minimum Input Voltage (V) | 0 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Programmability | No |
Standard Package Name | SO |
Standard Supported | IEEE802.3af/IEEE802.3at |
Supplier Package | HSOIC EP |
Type | PD Controller |
Typical Inrush Current (mA) | 140 |
UVLO Turn-On Threshold (V) | 38.1 |
Brand: | Texas Instruments |
Current Limit: | 850 mA |
Development Kit: | TPS2378EVM-105 |
Duty Cycle - Max: | 78% |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
On Resistance - Max: | 750 mOhms |
Operating Supply Current: | 960 uA |
Operating Supply Voltage: | 0 V to 57 V |
Output Power: | 30 W |
Package / Case: | SO-PowerPad-8 |
Packaging: | Tube |
Product Category: | Power Switch ICs-POE/LAN |
Product Type: | Power Switch ICs-POE/LAN |
Series: | TPS2378 |
Standard: | 802.3at |
Subcategory: | Switch ICs |
Type: | Powered Device-PD |
Controller Type | Converter |
Current Conversion Type | DC-DC |
Maximum Input Voltage | 57 V |
Maximum Operating Temperature | +85 °C |
Minimum Input Voltage | 0 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Package Type | SOIC |
Brand | Texas Instruments |
Current Limit | 970 mA |
Development Kit | TPS2378EVM-105 |
Duty Cycle - Max | 78% |
Factory Pack Quantity | 75 |
Manufacturer | Texas Instruments |
Mounting Style | SMD/SMT |
On Resistance - Max | 750 mOhms |
Operating Supply Current | 960 uA |
Operating Supply Voltage | 0 V to 57 V |
Output Power | 30 W |
Package / Case | SO-8 |
Product Category | Power Switch ICs-POE/LAN |
RoHS | Details |
Series | TPS2378 |
Standard | 802.3at |
Unit Weight | 0.01787 oz |
Вес, г | 0.2 |
Техническая документация
Datasheet TPS2378DDA
pdf, 2163 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем