IHLP1212AZEV1R0M5A, 1212 Wire-wound SMD Inductor 1 μH 3.59A Idc
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 1 400 руб.
Описание
Passive Components\Inductors\Surface Mount Inductors
The Vishay IHLP-1212AZ-5A series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Технические параметры
Automotive Standard | AEC-Q200 |
Inductance | 1 μH |
Maximum DC Current | 3.59A |
Package/Case | 1212 |
Application: | Automotive |
Brand: | Vishay/Dale |
Case Code - in: | 1212 |
Case Code - mm: | 3030 |
Core Material: | Composite |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Inductance: | 1 uH |
Manufacturer: | Vishay |
Maximum DC Current: | 3.59 A |
Maximum DC Resistance: | 58.99 mOhms |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package/Case: | 1212(3030 metric) |
Product Category: | Fixed Inductors |
Product Type: | Fixed Inductors |
Product: | Automotive Inductors |
Qualification: | AEC-Q200 |
Saturation Current: | 3.62 A |
Self Resonant Frequency: | 91 MHz |
Series: | IHLP1212 |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes и Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 kHz |
Tolerance: | 20% |
Tradename: | IHLP |
Type: | Power Choke |
Техническая документация
Дополнительная информация
Похожие товары