936010642, 93601 Heavy Duty Power Connector, Pg11 Thread

Фото 1/2 936010642, 93601 Heavy Duty Power Connector, Pg11 Thread
Изображения служат только для ознакомления,
см. техническую документацию
1 300 руб.
от 25 шт.1 050 руб.
Добавить в корзину 1 шт. на сумму 1 300 руб.
Номенклатурный номер: 8018152104
Артикул: 936010642
Бренд: Molex

Описание

Connectors\Power Connectors\Heavy Duty Power Connector Housings & Hoods
The Molex STD standard single lever hood made by polyamide material and available in grey color. 1 lever

Технические параметры

Body Orientation Top Entry
Contact Material Aluminium Alloy
Series 93601
Size 3A
Thread Size Pg11
Type STD
Brand: Molex
Cable Entry Angle: Top
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
For Use With: Size 3A Inserts
Housing / Hood Size: 3A
Housing Material: Polyamide(PA)
IP Rating: IP66
Manufacturer: Molex
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Hood
Series: 93601
Subcategory: Power Connectors
Thread Size: PG11
Tradename: HDC
Voltage Rating: 230 V, 400 V

Техническая документация

Datasheet
pdf, 27 КБ
Datasheet
pdf, 32 КБ