TDC7201ZAXT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
от 10 шт. —
640 руб.
от 30 шт. —
595 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Описание
TDC7201 Time-to-Digital Converter
Texas Instruments TDC7201 Time-to-Digital Converter is designed for use with ultrasonic, laser, and radar range-finding equipment using the time-of-flight technique. The TDC7201 has two built-in Time-to-Digital Converters (TDCs) that can be used to measure the distance down to 4cm and up to several kilometers using a simple architecture. This feature eliminates the need to use expensive FPGAs or processors. Each TDC performs a stopwatch function and measures the elapsed time (time-of-flight or TOF) between a START pulse and up to five STOP pulses. The ability to measure simultaneously and individually on two pairs of START and STOP pins using two built-in TDCs offers high flexibility in time measurement design. The device has an internal self-calibrated time base which compensates for drift over time and temperature. Self-calibration enables time-to-digital conversion accuracy in the order of picoseconds. This accuracy makes the Texas Instruments TDC7201 ideal for range finder applications.
Texas Instruments TDC7201 Time-to-Digital Converter is designed for use with ultrasonic, laser, and radar range-finding equipment using the time-of-flight technique. The TDC7201 has two built-in Time-to-Digital Converters (TDCs) that can be used to measure the distance down to 4cm and up to several kilometers using a simple architecture. This feature eliminates the need to use expensive FPGAs or processors. Each TDC performs a stopwatch function and measures the elapsed time (time-of-flight or TOF) between a START pulse and up to five STOP pulses. The ability to measure simultaneously and individually on two pairs of START and STOP pins using two built-in TDCs offers high flexibility in time measurement design. The device has an internal self-calibrated time base which compensates for drift over time and temperature. Self-calibration enables time-to-digital conversion accuracy in the order of picoseconds. This accuracy makes the Texas Instruments TDC7201 ideal for range finder applications.
Технические параметры
Interface Type | Serial-SPI |
Magnetic Type | Analogue |
Mounting Type | Surface Mount |
Sensor Type | Time-of-Flight |
Technology | Analogue to Digital Converter |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Time of flight |
Input Voltage: | 3.6 V |
Interface Type: | SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Voltage: | 3.6 V |
Package / Case: | NFBGA-25 |
Product Category: | Sensor Interface |
Product Type: | Sensor Interface |
Series: | TDC7201 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Type: | Time-to-Digital Converter |